Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $0.941 |
| 6000+ | $0.908 |
| 10000+ | $0.888 |
Price for:Each (Supplied on Full Reel)
Minimum: 2300
Multiple: 2300
$2,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TR
Newark Part No.74Y9682
Technical Datasheet
Supply Voltage Min2.5V
Supply Voltage Max3.6V
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VEML7700-TR is a high-accuracy ambient light digital 16bit resolution sensor. It includes a highly sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy-to-use I²C bus communication interface. The application includes an ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on/off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- 2.5V to 3.6V operating voltage, 1.7 to 3.6V I²C voltage range
- 0 to 167000 ambient light range, 0.005 ambient light resolution
- Integrated modules: ambient light sensor (ALS), communication via I²C interface
- Low shut down current consumption is 0.5μA typical, excellent temperature compensation
- High dynamic detection resolution, software shutdown mode control
- 100Hz and 120Hz flicker noise rejection
- Filtron™ technology adaption: close to real human eye response
- I²C clock rate range from 10 to 400KHz
- Digital current out (low, current sink) is 3mA minimum at (Tamb = 25°C)
- Operating temperature range from -25°C +85°C, surface mount package
Technical Specifications
Supply Voltage Min
2.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Alternatives for VEML7700-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate