Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.091 |
10+ | $0.091 |
25+ | $0.091 |
50+ | $0.091 |
100+ | $0.091 |
250+ | $0.091 |
500+ | $0.091 |
1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT2523X01
Newark Part No.72Y6507
Technical Datasheet
Wavelength Typ850nm
Viewing Angle70°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Alternatives for VEMT2523X01
1 Product Found
Technical Specifications
Wavelength Typ
850nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
70°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate