Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1206Y102KXFAT4X
Newark Part No.
Full Reel43K0335
Re-Reel83AH3503
Cut Tape83AH3503
Product RangeVJ OMD Series
Your Part Number
294 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.819 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.718 |
| 25+ | $0.629 |
| 50+ | $0.524 |
| 100+ | $0.440 |
| 250+ | $0.369 |
| 500+ | $0.315 |
| 1000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y102KXFAT4X
Newark Part No.
Full Reel43K0335
Re-Reel83AH3503
Cut Tape83AH3503
Product RangeVJ OMD Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ1206Y102KXFAT4X
1 Product Found
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
