Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1825Y224KBEAT4X
Newark Part No.
Full Reel36M0840
Re-Reel83AH3520
Cut Tape83AH3520
Product RangeVJ OMD Series
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.400 | $12.40 |
| Total Price | $12.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 10+ | $11.810 |
| 25+ | $10.920 |
| 50+ | $9.860 |
| 100+ | $8.790 |
| 250+ | $7.660 |
| 500+ | $6.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1825Y224KBEAT4X
Newark Part No.
Full Reel36M0840
Re-Reel83AH3520
Cut Tape83AH3520
Product RangeVJ OMD Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)500V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ1825Y224KBEAT4X
1 Product Found
Product Overview
VJ1825Y224KBEAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 0.22µF capacitance and ±10% capacitance tolerance
- 1825 (4564 Metric) case size
- X7R dielectric characteristic
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
6.4mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
