Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473MXFAT4X
Newark Part No.
Full Reel58Y2697
Re-Reel69AH3619
Cut Tape69AH3619
Product RangeVJ OMD Series
Your Part Number
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.620 | $6.62 |
| Total Price | $6.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.310 |
| 25+ | $6.010 |
| 50+ | $5.690 |
| 100+ | $5.380 |
| 250+ | $5.080 |
| 500+ | $4.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 2000+ | $3.560 |
| 4000+ | $3.330 |
| 8000+ | $3.090 |
| 12000+ | $2.980 |
| 20000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473MXFAT4X
Newark Part No.
Full Reel58Y2697
Re-Reel69AH3619
Cut Tape69AH3619
Product RangeVJ OMD Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)2kV
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kV
Capacitance Tolerance
± 20%
Product Range
VJ OMD Series
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VJ2225Y473MXFAT4X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
