Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $2.060 |
2000+ | $1.940 |
4000+ | $1.760 |
6000+ | $1.690 |
10000+ | $1.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Dual channel 10MBd high speed optocoupler suitable for microprocessor system M interface, PLC, ATE input/output isolation, computer peripheral interface: SPI, digital fieldbus isolation: CC-Link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination applications.
- 5V CMOS compatibility
- Pure tin leads
- Guaranteed AC and DC performance over temperature range -40°C to + 100°C temp. range
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Low input current capability of 5mA
- UL1577, file no. E52744 agency approval
- cUL-file no. E52744, equivalent to CSA bulletin 5A agency approval
- DIN EN 60747-5-5 (VDE 0884-5) agency approval
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (21-Jan-2025)
Isolation Voltage
5.3kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Alternatives for VO2630-X007T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate