Print Page
Image is for illustrative purposes only. Please refer to product description.
2,843 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.822 |
10+ | $0.548 |
25+ | $0.498 |
50+ | $0.449 |
100+ | $0.399 |
500+ | $0.347 |
1000+ | $0.328 |
2500+ | $0.315 |
Price for:Each
Minimum: 5
Multiple: 5
$4.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Low input current, phototransistor output optocoupler
- Phototransistor optically coupled to a gallium arsenide infrared-emitting diode in 4 pin plastic DIP
- Temperature range - 55 °C to + 110 °C
- Rated impulse voltage (transient overvoltage) VIOTM = 6KVpeak
- Isolation test voltage (partial discharge test voltage) Vpd = 1.6KV
- Rated isolation voltage (RMS includes DC) VIOWM = 600VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850 Vpeak
- Thickness through insulation greater than or equal to 0.4mm
- Used in circuits for safe protective separation against electrical shock according to safety classII
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability