Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.394 |
| 25+ | $0.347 |
| 50+ | $0.301 |
| 100+ | $0.253 |
| 500+ | $0.230 |
| 1000+ | $0.221 |
| 2500+ | $0.209 |
Product Information
Product Overview
The VO618A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler features high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm spacing. Creepage and clearance distances of >8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC. It is suitable for AC adaptors, PLC and game consoles.
- High reliability
- Low input current
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching time
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54mm) spacing
- High common-mode interference immunity
- 80V High collector emitter voltage
Technical Specifications
1 Channel
4Pins
5.3kV
80V
No SVHC (07-Nov-2024)
DIP
60mA
100%
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate