Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150EBU02HF4
Newark Part No.43X2060
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max880mV
Reverse Recovery Time48ns
Forward Surge Current1.6kA
Operating Temperature Max175°C
Diode Case StylePowerTab
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
48ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
150A
Forward Voltage Max
880mV
Forward Surge Current
1.6kA
Diode Case Style
PowerTab
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate