Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $82.570 |
25+ | $76.630 |
50+ | $75.020 |
100+ | $70.700 |
Price for:Each
Minimum: 12
Multiple: 12
$990.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-180RKI40
Newark Part No.07B3847
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max150mA
Average On State Current180A
Average Forward Current180A
On State RMS Current285A
Peak Non Repetitive Surge Current3.8kA
Holding Current Max600mA
Gate Trigger Voltage Max2.5V
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AB
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
180A
Peak Non Repetitive Surge Current
3.8kA
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
400V
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
400V
Average On State Current
180A
On State RMS Current
285A
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-209AB
No. of Pins
-
Product Range
-
Technical Docs (1)
Alternatives for VS-180RKI40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate