Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.850 |
| 250+ | $18.200 |
| 500+ | $16.920 |
Price for:Each
Minimum: 100
Multiple: 100
$1,885.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25RIA100
Newark Part No.09F6658
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current40A
Peak Non Repetitive Surge Current420A
Holding Current Max130mA
Gate Trigger Voltage Max2V
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleTO-208AA
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Peak Non Repetitive Surge Current
420A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1kV
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
1kV
Average Forward Current
25A
On State RMS Current
40A
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
TO-208AA
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate