Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-2KBB05R
Newark Part No.07B3870
Product RangeVS-2KBB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.390 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 500
Multiple: 500
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2KBB05R
Newark Part No.07B3870
Product RangeVS-2KBB Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current52A
Operating Temperature Max150°C
Product RangeVS-2KBB Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
52A
Product Range
VS-2KBB Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate