Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.320 |
| 250+ | $9.000 |
| 500+ | $8.360 |
Price for:Each
Minimum: 100
Multiple: 100
$932.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFL60S05
Newark Part No.07B4197
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.95V
Reverse Recovery Time500ns
Forward Surge Current420A
Operating Temperature Max125°C
Diode Case StyleDO-203AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
40A
Forward Voltage Max
1.95V
Forward Surge Current
420A
Diode Case Style
DO-203AB
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate