Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.860 |
| 50+ | $55.650 |
| 100+ | $52.450 |
Price for:Each
Minimum: 25
Multiple: 25
$1,421.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-80RIA120
Newark Part No.09F7447
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average Forward Current80A
Average On State Current80A
On State RMS Current125A
Peak Non Repetitive Surge Current1.9kA
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Product Overview
The VS-80RIA120PBF is a 80A stud version Phase Control Thyristor designed and qualified for industrial level.
- Hermetic ceramic housing
- Single SCR diode variation
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
Average On State Current
80A
Peak Non Repetitive Surge Current
1.9kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
80A
On State RMS Current
125A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate