Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-HFA240NJ40CPBF
Newark Part No.88K4555
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.720 |
| 25+ | $61.930 |
| 50+ | $60.620 |
| 100+ | $57.130 |
Price for:Each
Minimum: 10
Multiple: 10
$667.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA240NJ40CPBF
Newark Part No.88K4555
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current395A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.5V
Diode Case Style
TO-244
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
395A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
900A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate