Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $95.430 |
25+ | $88.570 |
50+ | $86.700 |
100+ | $81.710 |
Price for:Each
Minimum: 12
Multiple: 12
$1,145.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C20C
Newark Part No.07B3006
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current1.4kA
Diode ConfigurationSingle
Forward Voltage Max1.31V
Reverse Recovery Time-
Forward Surge Current11.45kA
Operating Temperature Max150°C
Diode Case StyleDO-200AA
No. of Pins2 Pin
Qualification-
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1.4kA
Forward Voltage Max
1.31V
Forward Surge Current
11.45kA
Diode Case Style
DO-200AA
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability