Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD600N20PC
Newark Part No.07B3205
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $204.820 |
| 10+ | $201.920 |
| 25+ | $190.300 |
Price for:Each
Minimum: 6
Multiple: 6
$1,228.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD600N20PC
Newark Part No.07B3205
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current600A
Forward Voltage Max1.31V
Diode Module Configuration-
Diode Case StyleB-8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current11.45kA
Diode MountingStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.31V
Diode Case Style
B-8
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
600A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
11.45kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate