Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $99.400 |
| 50+ | $97.940 |
| 100+ | $95.750 |
Price for:Each
Minimum: 25
Multiple: 25
$2,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST110S04P0V
Newark Part No.07B3293
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max150mA
Average On State Current110A
Average Forward Current110A
On State RMS Current175A
Peak Non Repetitive Surge Current2.7kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Operating Temperature Max125°C
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
110A
Peak Non Repetitive Surge Current
2.7kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
400V
Average On State Current
110A
On State RMS Current
175A
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
400V
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate