Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
10+ | $89.460 |
25+ | $86.300 |
50+ | $85.030 |
100+ | $83.130 |
Price for:Each
Minimum: 12
Multiple: 12
$1,073.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST280S06P0V
Newark Part No.08F8248
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max150mA
Average On State Current280A
Average Forward Current280A
On State RMS Current440A
Peak Non Repetitive Surge Current7.85kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage600V
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-209AB
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
280A
Peak Non Repetitive Surge Current
7.85kA
Repetitive Peak Reverse Voltage
600V
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
600V
Average On State Current
280A
On State RMS Current
440A
Holding Current Max
600mA
Gate Trigger Voltage Max
3V
Thyristor Case Style
TO-209AB
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate