New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      VS-ST300C12L0

                      THYRISTOR DIODE MODULE, 1.2KV, 1.115KA

                      VISHAY VS-ST300C12L0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-ST300C12L0
                      Newark Part No.07B3369
                      Product RangeVS-ST300CL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      1+$194.400
                      5+$186.100
                      10+$167.140
                      25+$161.200
                      50+$158.840
                      100+$155.280
                      Price for:Each
                      Minimum: 3
                      Multiple: 3
                      $583.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-ST300C12L0
                      Newark Part No.07B3369
                      Product RangeVS-ST300CL Series
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSingle SCR
                      Peak Repetitive Off State Voltage1.2V
                      Average On State Current560A
                      Gate Trigger Current Max200mA
                      Average Forward Current560A
                      On State RMS Current1.115kA
                      Gate Trigger Voltage Max3V
                      Operating Temperature Max125°C
                      Peak Non Repetitive Surge Current8kA
                      Holding Current Max600mA
                      Repetitive Peak Reverse Voltage1.2kV
                      Repetitive Peak Reverse Voltage1.2V
                      Thyristor Case StyleTO-200AC
                      No. of Pins-
                      Thyristor MountingPanel
                      Product RangeVS-ST300CL Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      SCR Module Type

                      Single SCR

                      Average On State Current

                      560A

                      Average Forward Current

                      560A

                      Gate Trigger Voltage Max

                      3V

                      Peak Non Repetitive Surge Current

                      8kA

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Thyristor Case Style

                      TO-200AC

                      Thyristor Mounting

                      Panel

                      SVHC

                      No SVHC (08-Jul-2021)

                      Peak Repetitive Off State Voltage

                      1.2V

                      Gate Trigger Current Max

                      200mA

                      On State RMS Current

                      1.115kA

                      Operating Temperature Max

                      125°C

                      Holding Current Max

                      600mA

                      Repetitive Peak Reverse Voltage

                      1.2V

                      No. of Pins

                      -

                      Product Range

                      VS-ST300CL Series

                      Technical Docs (3)

                      Product Change Notice EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.