Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $218.390 |
5+ | $209.070 |
10+ | $187.770 |
25+ | $181.110 |
50+ | $178.440 |
100+ | $174.450 |
Price for:Each
Minimum: 3
Multiple: 3
$655.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C16L0
Newark Part No.07B3417
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current650A
Average On State Current650A
On State RMS Current1.23kA
Peak Non Repetitive Surge Current9kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max125°C
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
650A
Peak Non Repetitive Surge Current
9kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
650A
On State RMS Current
1.23kA
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate