Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL60S05
Newark Part No.07B3513
Product RangeVS-T85HF…Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $55.830 |
25+ | $50.180 |
50+ | $45.860 |
100+ | $44.860 |
250+ | $43.540 |
Price for:Each
Minimum: 20
Multiple: 10
$1,116.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL60S05
Newark Part No.07B3513
Product RangeVS-T85HF…Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current85A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.37kA
Diode MountingPanel
Product RangeVS-T85HF…Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.55V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.37kA
Product Range
VS-T85HF…Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate