Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.948 |
| 100+ | $0.591 |
| 500+ | $0.480 |
| 1000+ | $0.366 |
| 2500+ | $0.347 |
| 10000+ | $0.331 |
| 25000+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB2943SLX01
Newark Part No.72Y6523
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High speed infrared emitting diode, 940nm, GaAlAs, MQW suitable for use in IrDA compatible data transmission, miniature light barrier, photo interrupters, optical switch, remote control and IR touch panels applications.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- Angle of half sensitivity = ±25°
- Low forward voltage
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
25°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate