Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMY12850
Newark Part No.55Y8022
Product RangeVSMY12X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 5000+ | $0.599 |
| 10000+ | $0.561 |
| 20000+ | $0.528 |
| 30000+ | $0.500 |
| 50000+ | $0.481 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY12850
Newark Part No.55Y8022
Product RangeVSMY12X Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeVSMY12X Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1206
Rise Time
10ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
40°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
VSMY12X Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VSMY12850
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate