Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1000+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOR1601472JTF
Newark Part No.49H4576
Technical Datasheet
Resistance4.7kohm
No. of Resistors15Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor100mW
Resistor TypeNetwork
Terminal Pitch1.27mm
Power Rating1W
Product Length9.91mm
Product Width3.86mm
Product Height1.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
4.7kohm
Resistor Terminals
Gull Wing
Power Rating per Resistor
100mW
Terminal Pitch
1.27mm
Product Length
9.91mm
Product Height
1.43mm
Operating Temperature Max
125°C
No. of Resistors
15Resistors
Voltage Rating
50V
Resistor Type
Network
Power Rating
1W
Product Width
3.86mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VSOR1601472JTF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate