Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1000+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOR1603471JTF
Newark Part No.65K3918
Product RangeVSOR Series
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Power Rating1W
Product RangeVSOR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
470ohm
No. of Resistors
8Resistors
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Technology
Thin Film
Power Rating
1W
Operating Temperature Min
-55°C
SVHC
To Be Advised
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Product Range
VSOR Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for VSOR1603471JTF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate