Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSSR2403470GUF
Newark Part No.65K3957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.71 |
Price for:Each
Minimum: 2530
Multiple: 55
$6,856.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR2403470GUF
Newark Part No.65K3957
Technical Datasheet
Resistance47ohm
No. of Resistors12Resistors
Voltage Rating50V
Power Rating per Resistor100mW
Power Rating1.4W
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
47ohm
Voltage Rating
50V
Power Rating
1.4W
Operating Temperature Max
125°C
No. of Resistors
12Resistors
Power Rating per Resistor
100mW
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate