Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWFC0805R0120FE66
Newark Part No.32AK3925
Product RangeWFC Series
Your Part Number
Technical Datasheet
Packaging Options
3,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 25+ | $0.413 |
| 50+ | $0.394 |
| 100+ | $0.373 |
| 250+ | $0.328 |
| 500+ | $0.295 |
| 1000+ | $0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFC0805R0120FE66
Newark Part No.32AK3925
Product RangeWFC Series
Technical Datasheet
Resistance0.012ohm
Product RangeWFC Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFC Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability