Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWFC1206R0120FE66
Newark Part No.32AK3941
Product RangeWFC Series
Your Part Number
Technical Datasheet
Packaging Options
1,612 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.497 |
| 25+ | $0.394 |
| 50+ | $0.356 |
| 100+ | $0.319 |
| 250+ | $0.278 |
| 500+ | $0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFC1206R0120FE66
Newark Part No.32AK3941
Product RangeWFC Series
Technical Datasheet
Resistance0.012ohm
Product RangeWFC Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFC Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability