Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWFMA2010R0300FEA
Newark Part No.98AC3164
Product RangeWFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.797 |
| 6000+ | $0.770 |
| 10000+ | $0.753 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMA2010R0300FEA
Newark Part No.98AC3164
Product RangeWFM Series
Technical Datasheet
Resistance0.03ohm
Product RangeWFM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 110ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
5.08mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WFMA2010R0300FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate