Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSBE8536L0500JKB2
Newark Part No.77AK2278
Product RangeWSBE Series
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $27.810 |
5+ | $27.810 |
10+ | $27.810 |
25+ | $27.810 |
50+ | $27.810 |
100+ | $27.810 |
250+ | $27.810 |
Price for:Each
Minimum: 1
Multiple: 1
$27.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBE8536L0500JKB2
Newark Part No.77AK2278
Product RangeWSBE Series
Technical Datasheet
Resistance50µohm
Product RangeWSBE Series
Resistor Case / Package-
Power Rating-
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 10ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
50µohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 10ppm/°C
Product Width
18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSBE Series
Power Rating
-
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability