Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0500FEA18
Newark Part No.30M2184
Product RangeWSL_18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0500FEA18
Newark Part No.30M2184
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.05ohm
Resistor Case / Package1206 [3216 Metric]
Product RangeWSL_18 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.05ohm
Product Range
WSL_18 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for WSL1206R0500FEA18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate