Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0500FEH
Newark Part No.64W8177
Product RangeWSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.896 |
| 4000+ | $0.805 |
| 6000+ | $0.776 |
| 10000+ | $0.759 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0500FEH
Newark Part No.64W8177
Product RangeWSL Series
Technical Datasheet
Resistance0.05ohm
Product RangeWSL Series
Resistor Case / Package2816 [7142 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length7.1mm
Temperature Coefficient± 75ppm/°C
Product Width4.2mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2816 [7142 Metric]
Resistance Tolerance
± 1%
Product Length
7.1mm
Product Width
4.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WSL2816R0500FEH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate