Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA
Newark Part No.54X6161
Product RangeWSLP Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.080 |
25+ | $0.923 |
50+ | $0.826 |
100+ | $0.744 |
250+ | $0.652 |
500+ | $0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA
Newark Part No.54X6161
Product RangeWSLP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for WSLP0805R0100FEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability