Print Page
813 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.876 |
| 25+ | $0.857 |
| 50+ | $0.837 |
| 100+ | $0.730 |
| 250+ | $0.720 |
| 500+ | $0.709 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9M20HNA6M
Newark Part No.62M1275
Product RangeXT49M
Technical Datasheet
Product RangeXT49M
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.1mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
XT49M
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.1mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for XT9M20HNA6M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability