Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA16M.
Newark Part No.30AC2496
Product RangeXT49S Series
Technical Datasheet
630 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.850 |
10+ | $0.691 |
25+ | $0.651 |
50+ | $0.598 |
100+ | $0.559 |
500+ | $0.545 |
1000+ | $0.533 |
2500+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA16M.
Newark Part No.30AC2496
Product RangeXT49S Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeXT49S Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XT9S20ANA16M is a low profile holder type Crystal features wide frequency range and excellent aging.
- 20pF Load capacitance
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
20pF
Product Range
XT49S Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate