Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISIONALERT
Manufacturer Part No30102270
Newark Part No.88W2161
Your Part Number
Technical Datasheet
263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.280 |
| 5+ | $63.530 |
| 10+ | $61.870 |
| 25+ | $60.790 |
| 50+ | $58.200 |
| 100+ | $53.020 |
| 250+ | $48.220 |
Price for:Each
Minimum: 1
Multiple: 1
$69.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISIONALERT
Manufacturer Part No30102270
Newark Part No.88W2161
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC72V
Supply Voltage VDC100V
Visual Signal TypeSingle Flash
Lens Diameter81mm
Product Range-
IP / NEMA RatingIP67
Power Rating2W
External Height54mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
100V
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
54mm
Operating Temperature Max
60°C
Supply Voltage VAC
72V
Visual Signal Type
Single Flash
Product Range
-
Power Rating
2W
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate