Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $38.050 |
25+ | $36.600 |
50+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17509
Newark Part No.93K2587
Technical Datasheet
Connector Type AIEC 60320 C13 Right Angle
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Cable Length - Metric3m
Connector Type BNEMA 5-15P
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17509 is a North American Detachable Power Cordset with IEC 60320 C13 right angle to NEMA 5-15P connectors. It comes with 16AWG/3 SJT cordage and PVC jacket with smooth finish.
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C13 Right Angle
Cable Length - Metric
3m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Connector Type B
NEMA 5-15P
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate