Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.320 |
25+ | $8.910 |
50+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17518 10 B1
Newark Part No.96K5641
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 17518 is a 2m unshielded Standard Power Cord with SJT 18AWG x 3 cable, black PVC jacket, IEC-320-C-13 molded vinyl grounding connector (PH-386) at one end and free/stripped leads at other end connection.
- 1250W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate