Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
50+ | $3.980 |
Price for:Each
Minimum: 200
Multiple: 200
$796.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17903
Newark Part No.37F5004
Technical Datasheet
For Use WithAxial Fans
Voltage Rating250V
Fan Side ConnectorStraight Plug
Current Rating1A
Cable Length36"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
36"
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
250V
Current Rating
1A
Product Range
-
Technical Docs (1)
Alternatives for 17903
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate