Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $31.580 |
25+ | $30.680 |
50+ | $29.330 |
Price for:Each
Minimum: 1
Multiple: 1
$31.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2136H
Newark Part No.01H7588
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Connector Type BIEC 60320 C20
Cable Length - Metric2.44m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2136H is a 2.5m unshielded Standard Jumper Cord with SJT 14AWG x 3 cable, black jacket, IEC 320 C19 at one end and IEC 320 C20 at other end connection.
- 4000W/16A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C19
Connector Type B
IEC 60320 C20
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate