Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $9.830 |
Price for:Each
Minimum: 540
Multiple: 60
$5,308.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVL-1024-23-200
Newark Part No.46M3031
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCLead
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate