Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY005620K0000K0L
Newark Part No.39T1667
Product RangeAccutrim 1240 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.760 |
5+ | $70.460 |
10+ | $69.170 |
25+ | $55.080 |
50+ | $49.960 |
100+ | $47.470 |
250+ | $44.970 |
Price for:Each
Minimum: 1
Multiple: 1
$71.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY005620K0000K0L
Newark Part No.39T1667
Product RangeAccutrim 1240 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialMetal Foil
Adjustment TypeSide Adjust
Track Resistance20kohm
Potentiometer MountingThrough Hole
No. of Turns26Turns
Product RangeAccutrim 1240 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 15ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.05mm
Product Width4.83mm
Product Height6.86mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
Accutrim 1240 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.05mm
Product Height
6.86mm
Operating Temperature Max
-
MSL
-
Element Material
Metal Foil
Track Resistance
20kohm
No. of Turns
26Turns
Power Rating
750mW
Temperature Coefficient
± 15ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Y005620K0000K0L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability