New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Ethernet Cables
                                                                                                  Print Page

                                                                                                  100021C

                                                                                                  Ethernet Cable, Cat5e, STP (Shielded Twisted Pair)

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PLATINUM TOOLS 100021C
                                                                                                  PLATINUM TOOLS 100021C
                                                                                                  PLATINUM TOOLS 100021C
                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part No100021C
                                                                                                  Newark Part No.55AC7043
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part No100021C
                                                                                                  Newark Part No.55AC7043
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LAN CategoryCat5e
                                                                                                  Cable Length - Metric-
                                                                                                  Cable ConstructionSTP (Shielded Twisted Pair)
                                                                                                  Cable Length - Imperial-
                                                                                                  Connector to Connector-
                                                                                                  Jacket Color-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for 100021C

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The 100021C is an EZ-RJ45® Shielded CAT5e/6 Connector with an internal ground. It combines the performance advantage exclusive to the EZ-RJ45® design with the performance advantage inherent to shielded products to provide an unparalleled solution for the market. The EZ-RJ45® design allows the wires to pass through the connector so the twists in each pair can be pulled closer to the contacts than conventional plugs. Maintaining the twists to the point of termination significantly decreases crosstalk and markedly increases performance. Fully shielded products provide reduced pair-to-pair crosstalk, alien crosstalk and considerably improved immunity to noise at all frequencies. Substantially improve noise immunity at all frequencies, especially above 30MHz when cable balance starts to significantly degrade. It is suitable for solid round or stranded wire cables.

                                                                                                  • Significantly improve Shannon capacity
                                                                                                  • Can be prepped for use with CAT5e and CAT6+ shielded cable
                                                                                                  • Maintaining the twists to the point of termination significantly decreases crosstalk and markedly increases performance.
                                                                                                  • Fully shielded products provide reduced pair-to-pair crosstalk, alien crosstalk, and considerably improved immunity to noise at all frequencies.
                                                                                                  • 10 PACK Shielded
                                                                                                  • Substantially improve noise immunity at all frequencies, especially above 30 MHz when cable balance starts to significantly degrade.
                                                                                                  • Category 6 performance per EIA/TIA B. 2. FCC compliant, UL rated. RoHS compliant
                                                                                                  • Max Cable OD: 0. 260”; Max Conductor OD: 0. 041”
                                                                                                  • Made in the USA, Patented"

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial

                                                                                                  Technical Specifications

                                                                                                  LAN Category

                                                                                                  Cat5e

                                                                                                  Cable Construction

                                                                                                  STP (Shielded Twisted Pair)

                                                                                                  Connector to Connector

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cable Length - Metric

                                                                                                  -

                                                                                                  Cable Length - Imperial

                                                                                                  -

                                                                                                  Jacket Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate