New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  GSK-4

                                                                                                  POWER SUPPLY KIT, 7805

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  GLOBAL SPECIALTIES GSK-4
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoGSK-4
                                                                                                  Newark Part No.71W8388
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoGSK-4
                                                                                                  Newark Part No.71W8388
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeEducation / Hobby
                                                                                                  Application Sub TypePower Supply
                                                                                                  Kit ContentsBridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The GSK-4 is an easy to assemble basic power supply kit based on 7805 voltage regulator. This finished kit will yield two DC voltage outputs. One is a fixed regulated 5V at 1A for TTL use and the other output is variable from 5V upwards. The maximum output voltage depends on the input voltage. The specified maximum input DC voltage to the regulator is 35V and the minimum input voltage must be 2 volts higher than the regulated output voltage. The GSK-4 kit is perfect for learning basic power supply operation.

                                                                                                  • 3 connections (input, output and ground) and it provides a 5V fixed output
                                                                                                  • Single sided printed circuit board for component assembly
                                                                                                  • 500R potentiometer is used to vary the output voltage from a minimum of 5V to maximum DC voltage
                                                                                                  • Capacitor across the output improves transient response
                                                                                                  • Large capacitor across the input is a filter capacitor to remove ripples in rectified AC voltage
                                                                                                  • LED for circuit working condition indication

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  1000uF/35V (1mF) electrolytic capacitor, Two 7805 voltage regulator IC, Two HS-103 heat sink, Nut & screw for regulator and heatsink, 500R linear potentiometer, 5mm LED, 390R carbon 5% (orange, white, brown), 240R or 250R carbon 5%, Bridge rectifier, Four 100nF (104) monoblok capacitors, Input jack, PCB, Two pole terminal blocks, Box and screws.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Education / Hobby

                                                                                                  Kit Contents

                                                                                                  Bridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Power Supply

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.