New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  ULINKPRO-5V-ADPT

                                                                                                  Adaptor, For ULinkpro, 5V Adapter Option, Expands I/O Voltage Range to 1.5V - 5V, JTAG

                                                                                                  KEIL
                                                                                                  KEIL ULINKPRO-5V-ADPT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoULINKPRO-5V-ADPT
                                                                                                  Newark Part No.93T5805
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoULINKPRO-5V-ADPT
                                                                                                  Newark Part No.93T5805
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithKeil Evaluation Boards
                                                                                                  Kit ContentsAdaptor Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  ULINKPRO-5V-ADPT is an optional accessory for the ULINKpro debug and trace unit. This plug-in attachment extends the ULINKpros capabilities to allow 5V only devices. The 5V Adapter replaces ULINKpro's standard 20 pin ribbon cable, and connects to either the 10 pin (Cortex Debug) or 20 pin (Cortex Debug + ETM) connectors on Keil evaluation boards.

                                                                                                  • Expands the I/O voltage range to 1.5V to 5.5V to accommodate 5V only devices
                                                                                                  • Supports JTAG and SW clock speeds up to 50MHz
                                                                                                  • Provides full speed data trace capture
                                                                                                  • Supports instruction trace capture up to 400Mbps using 4 pin ETM

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Notes

                                                                                                  Companion with ULINKPRO debug unit. Sold separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Adaptor Board

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keil Evaluation Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3D991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.