Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
ULINKPRO-5V-ADPT is an optional accessory for the ULINKpro debug and trace unit. This plug-in attachment extends the ULINKpros capabilities to allow 5V only devices. The 5V Adapter replaces ULINKpro's standard 20 pin ribbon cable, and connects to either the 10 pin (Cortex Debug) or 20 pin (Cortex Debug + ETM) connectors on Keil evaluation boards.
- Expands the I/O voltage range to 1.5V to 5.5V to accommodate 5V only devices
- Supports JTAG and SW clock speeds up to 50MHz
- Provides full speed data trace capture
- Supports instruction trace capture up to 400Mbps using 4 pin ETM
Applications
Embedded Design & Development
Notes
Companion with ULINKPRO debug unit. Sold separately.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adaptor Board
SVHC
No SVHC (16-Jul-2019)
Core Architecture
ARM
Silicon Core Number
-
For Use With
Keil Evaluation Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
