Product Information
Product Overview
Each kit has everything needed for a basic application and is ideal for those starting with IIoT. The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits. This kit contains everything needed for a basic condition monitoring application. The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity and more. The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes and visualizes all the data coming from the sensor. The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information. The BOSCH “Connected Industrial Sensor Solution” (CISS) boasts 8 different environmental sensors in one: temperature, humidity, accelerometer, pressure, light, acoustic, gyroscope, and a magnetometer.
- Fast and easy set up, in just under 10 minutes
- Software and hardware compatibility
- Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
- Built and Tested in accordance to industry transportation standards for the harshest conditions
- MICA is tested in accordance to IP67 standards providing a modular world class hardware chassis
- MICA applications include, Asset Tracking, Condition Monitoring/Control, and System Integration-Digital Retro-fits/migrations of proprietary protocols
- System performance 1 GHz ARM processor; 1 GB RAM; 4 GB eMMC; up to 32 GB Flash (via Micro SD Card)
- Interfaces: Ethernet (TCP/IP) 10/100 Mbit/s; Full Spec. 802.3; 2 USB A Push-Pull
- Inputs / Outputs up to 8 configurable IOs (12 / 24 V)
- Power supply: Power supply 24 V DC (± 5 %) / Power over Ethernet (PoE); Current consumption max. 500 mA
- Diagnosis (LED) 2 LEDs to visualize the device status
- Protocol: Embedded middleware functionality: 1.1 standard (Web services; http telegrams; TCP telegrams; UDP telegrams; MySQL database support; MQTT)
- Operating system Linux (Kernel 3.x.x)
- Standards & Certifications: EMC (EN 301 489); Low voltage (EN 60 950); Human exposure (EN 50 364); Railway (tested according to EN 50155 (Q2 2016))
Applications
Communications & Networking, Computers & Computer Peripherals, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Sensing, Temperature
Technical Specifications
-
-
-
HARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply
No SVHC (17-Dec-2015)
32bit
ARM
-
MICA IIoT Solutions
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate