New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  STM8L1526-EVAL

                                                                                                  Evaluation Board, STM8L152C6, Audio Speaker and Microphone Connected, IrDA Transceiver

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STM8L1526-EVAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM8L1526-EVAL
                                                                                                  Newark Part No.76R1016
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$276.27
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $276.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM8L1526-EVAL
                                                                                                  Newark Part No.76R1016
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameSTM8L1xx
                                                                                                  Core ArchitectureSTM8
                                                                                                  Core Sub-ArchitectureSTM8
                                                                                                  Silicon Core NumberSTM8
                                                                                                  Kit ContentsEval Board STM8L152C6
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.

                                                                                                  • Three 5 V power supply options
                                                                                                  • Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
                                                                                                  • 1 Gbyte or more SPI interface microSD CardTM
                                                                                                  • 128 Mbit SPI serial Flash
                                                                                                  • I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
                                                                                                  • RS-232 communication
                                                                                                  • IrDA transceiver
                                                                                                  • Inductor motor control connector
                                                                                                  • SWIM debug support, ST-LINK embedded
                                                                                                  • 122x32 dot matrix LCD connected to the SPI interface
                                                                                                  • Joystick with 4-direction control and selector
                                                                                                  • Reset and User button
                                                                                                  • 4 colour LEDs and one bicolour LED
                                                                                                  • MCU consumption measurement circuit
                                                                                                  • LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
                                                                                                  • Extension connector for daughterboard or wrapping board

                                                                                                  Applications

                                                                                                  Medical, Security, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM8L1xx

                                                                                                  Core Sub-Architecture

                                                                                                  STM8

                                                                                                  Kit Contents

                                                                                                  Eval Board STM8L152C6

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  STM8

                                                                                                  Silicon Core Number

                                                                                                  STM8

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.