Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-120MU
Newark Part No.29AH6520
Product RangeMC SD105 Series
Your Part Number
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 250+ | $0.684 |
| 500+ | $0.620 |
| 1000+ | $0.567 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-120MU
Newark Part No.29AH6520
Product RangeMC SD105 Series
Inductance12µH
RMS Current (Irms)2.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD105 Series
Power Inductor Case10.2mm x 9mm x 5.4mm
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
MC SD105 Series
DC Resistance Max
0.036ohm
Product Length
10.2mm
Product Height
5.4mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
-
Power Inductor Case
10.2mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for MCSD105-120MU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability